Antistat 026-0062 ESD Box 100 x 100 x 38 mm Static Protection

MPN
026-0062
Brand
Antistat
EAN-13
2050009632823
Order Code
01-2591
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 982 availableBack-order availability date - 20/11/2026

Antistat 026-0062 features ESD protection with dimensions of 100 x 100 x 38 mm, suitable for sensitive component storage. This ESD box offers reliable electrostatic discharge shielding for enhanced safety during transport and storage. Typically used in Electronic Protection Areas (EPA), it ensures secure ESD packaging for various delicate components.
Type ESD
Material Cardboard
Colour Black
Dimensions (L x W x H) 100 x 100 x 38 mm
Height 38mm
Length 100mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot