Antistat 010-0055 ESD Bags Static Shielding 457x406mm 100 Pieces

Order Code:

01-2559

Brand: Antistat MPN: 010-0055 EAN-13: 2050009632519
Qty Unit Price (Ex VAT)
1+ £36.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Antistat produces the 010-0055 ESD bag, measuring 457 mm by 406 mm, available in a pack of 100. These ESD protection bags offer effective shielding against electrostatic discharge for sensitive components. They are typically used for safely storing and transporting electronic devices, such as CMOS chips, within electrostatic protected areas.
Type ESD bag
Length 457mm
Width 406mm
Dimensions (L x W) 457 mm x 406 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot