Antistat 010-0014 Static Shielding Bags 203x152 mm 100 pcs ESD Protection

Order Code:

01-2543

Brand: Antistat MPN: 010-0014 EAN-13: 2050009631352
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Antistat 010-0014 ESD bag provides reliable electrostatic discharge protection for sensitive electronic components. Measuring 203 mm by 152 mm, these shielded component bags are ideal for packaging and transporting CMOS devices. Typically used in EPA environments, the bags ensure effective ESD protection and grounding during handling and storage.
Type ESD bag
Length 203mm
Width 152mm
Colour Semi-transparent
Dimensions (L x W) 203 mm x 152 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot