Antistat 010-0035 ESD Bag 406x203mm 100pcs Semi-Transparent 4-Layered

Order Code:

01-2555

Brand: Antistat MPN: 010-0035 EAN-13: 2050009631475
Qty Unit Price (Ex VAT)
1+ £20.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Antistat 010-0035 ESD bag is designed for protecting components from electrostatic discharge with dimensions of 406 mm x 203 mm. This ESD shielded bag is suitable for storing and transporting sensitive electronics, such as CMOS components, ensuring effective ESD protection. The product is an ideal choice for use in static-controlled environments like electronics manufacturing and assembly areas.
Type ESD bag
Length 406mm
Width 203mm
Dimensions (L x W) 406 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot