Antistat 003-0021 ESD Bag 355x254mm Resealable Antistatic Polybags 100pcs

Order Code:

01-2534

Brand: Antistat MPN: 003-0021 EAN-13: 2050009631260
Qty Unit Price (Ex VAT)
1+ £26.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Antistat 003-0021 ESD bag provides effective electrostatic discharge protection with dimensions of 355 mm by 254 mm. It's resealable and ideal for safely storing sensitive CMOS components. Each pack contains 100 ESD shielded bags, commonly used in electronics manufacturing and assembly environments.
Type ESD bag
Length 355mm
Width 254mm
Colour Rose
Dimensions (L x W) 355 mm x 254 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot