Antistat 003-0011 ESD Bag 254x203mm Resealable 100 pcs Antistatic

Order Code:

01-2531

Brand: Antistat MPN: 003-0011 EAN-13: 2050009631239
Qty Unit Price (Ex VAT)
1+ £16.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Antistat 003-0011 ESD bag is a resealable electrostatic discharge protection solution featuring dimensions of 254 mm by 203 mm. With 100 pieces per package, these shielded component bags are ideal for safeguarding sensitive electronics, such as CMOS components, from static damage. Commonly used in EPA environments, they provide robust ESD shielding essential for secure electronics handling and storage.
Type ESD bag
Length 254mm
Width 203mm
Colour Rose
Dimensions (L x W) 254 mm x 203 mm
Range of use ESD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot