Antex Soldering Kit With Stand

Order Code:

85-0990

Brand: Antex MPN: SK9

Discontinued


Soldering Kit, 230Vac Input Voltage, 25W Output Power, 420°C Operating Temperature Range, British Plug, PVC Cable, Kit Contains Antex XS25 Mains Powered Iron with Burn-proof Silicone Cable and Fitted 13A Plug, ST4 Iron Stand, 2 Spare Soldering Tips, a Supply of Solder, Side-cutters, Long-nose Pliers, ESD Safe De-soldering Pump, Ideal for Training and Educational use as Storage is Easy, Supplied in Kit
Type soldering kit
Wattage 25W
Voltage 230V AC
Height 2.3cm
Length 20cm
Suitable For Use With XS25
WorkingTemperature 420°C

Accessories


Trustpilot