Ansmann maxE Batteries Rechargeable

Ansmann Brand: Ansmann

The Ansmann MaxE rechargeable NiMH batteries are a great product. A rechargeable battery which comes pre-charged so it is ready for instant use. The batteries will retain their power for up to a year when not used. MaxE batteries combine the convenience of an alkaline battery with the money saving and environmental benefits of a rechargeable battery.

  • Pre–charged batteries: just unwrap, insert and use
  • After each charge, they are ready to use for up to one year
  • Very low self discharge
  • Perfect for nearly all applications
Description Image Product Buy Pricing (Ex VAT) Capacity Chemistry Pack Size Voltage Battery Size Height Dimensions (H x W x D) Length Terminal Type Output Current Type Weight (Per Battery)
Ansmann 5035352 MaxE Rechargeable Batteries C 4500mAh 2 Pack
Ansmann 5035352 MaxE Rechargeable Batteries C 4500mAh 2 Pack
Standard range
Order code: 18-3963
MPN: 5035352

Order in multiples of 6


Available to back orderBack-order availability date - 09/11/2026
6+ £13.73
Price per unit Ex VAT
4500mAh NiMH 2 pc(s) 1.2V C 50mm 25.6mm 6.75A Rechargeable battery 80g
Ansmann 5035362 MaxE Rechargeable Batteries D 8500mAh 2/Blister
Ansmann 5035362 MaxE Rechargeable Batteries D 8500mAh 2/Blister
Standard range
Order code: 18-3964
MPN: 5035362

Available to back orderBack-order availability date - 09/11/2026
1+ £18.73
Price per unit Ex VAT
2 pc(s)
Ansmann 5035342 Rechargeable MaxE 9V PP3 Battery Block 200mAh Single Pack
Ansmann 5035342 Rechargeable MaxE 9V PP3 Battery Block 200mAh Single Pack
Standard range
Order code: 18-3965
MPN: 5035342

Despatched same day - 24 in stockAdditional quantity lead time 3 days
1+ £9.32
Price per unit Ex VAT
200mAh NiMH 1 9V PP3 48.5 x 26.5 x 17.5mm Circular positive, Hexagonal negative 41g

Trustpilot