Ansmann Li-Ion Rechargeable CR123A Battery Range

Ansmann Brand: Ansmann
The ANSMANN 16340 Li-Ion protected battery range (RCR123A)is extremely long lasting and can be recharged up to 2000 times even under tough operating conditions.
  • Equivalent to a CR123A – but rechargeable.
  • Very low self-discharge functionality means the battery keeps its charge for a long time, even when not used.
  • Lighter weight battery when compared to other battery technologies (eg. NiCD/NiMH/PB).
  • Ideal in modern devices like LED torches, headlights, e-cigarettes, and laser pens.
  • Perfect for use in high power devices.
  • Can be used in a wide range of temperatures from -20°C to +60°C.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions (H x W x D) Capacity Chemistry Pack Size Battery Size Terminal Type Weight (Per Battery)
Ansmann 1300-0015 16340 Li-Ion - USB Rechargeable CR123A
Ansmann 1300-0015 16340 Li-Ion - USB Rechargeable CR123A
Standard range
Order code: 18-4306
MPN: 1300-0015

Despatched same day - 5 in stockAdditional quantity lead time 3 days
1+ £7.97
Price per unit Ex VAT
3.6V 36 x 17 x 17mm 850mAh Li-ion 1 CR123A Protruded positive, Flat negative 19g
Ansmann 1300-0017 16340 Li-Ion Rechargeable CR123A
Ansmann 1300-0017 16340 Li-Ion Rechargeable CR123A
Standard range
Order code: 18-4307
MPN: 1300-0017

Despatched same day - 73 in stockAdditional quantity lead time 3 days
1+ £6.18
Price per unit Ex VAT
3.7V 35.5 x 17 x 17mm 850mAh Li-ion 1 CR123A Protruded positive, Flat negative 19g

Trustpilot