Ansmann Industrial Alkaline Battery, Mercury Free

Ansmann Brand: Ansmann

A range of Ansmann Industrial Alkaline Manganese Batteries in all the most popular sizes. These Mercury Free batteries have been specifically designed for applications in the fields of medical, industrial, equipment and technology.

With a long-lasting, precise energy delivery, these Industrial alkaline batteries are the ideal energy source for a variety of devices with above-average consumption. This includes electrical devices such as measuring instruments, safety devices such as gas detectors, microphones, flashlights and many more.

The batteries offer a reliable performance and long service life, at a very good price-performance ratio. In addition, the batteries are of the highest standards for safety requirements.

  • Designed and packaged for Industrial and Professional customers
  • Non rechargeable (Alkaline)
  • Suitable to a wide range of applications
  • Higher energy content than zinc carbon
  • Supplied in packs of 10
  • Available in AA, AAA, C, D and PP3 battery sizes
Description Image Product Buy Pricing (Ex VAT) Type Capacity Dimensions (H x W x D) Dimensions Voltage Temperature Range Weight Chemistry Pack Size Terminal Type
Ansmann 1501-0009 AAA Industrial Alkaline (Box 10)
Ansmann 1501-0009 AAA Industrial Alkaline (Box 10)
Standard range
Order code: 18-4101
MPN: 1501-0009

Despatched same day - 17 in stockAdditional quantity lead time 10 days
1+ £3.24
Price per unit Ex VAT
AAA 1200mAh 10.5 x 44.5mm 10.4(W) x 44.4(H)mm 1.5V -10°C to 50°C Alkaline 10 Standard
Ansmann 1502-0006 AA Industrial Alkaline (Box 10)
Ansmann 1502-0006 AA Industrial Alkaline (Box 10)
Standard range
Order code: 18-4102
MPN: 1502-0006

Despatched same day - 39 in stockAdditional quantity lead time 10 days
1+ £3.24
Price per unit Ex VAT
AA 2700mAh 14.5 x 50.5mm 14.4(W) x 50.4(H)mm 1.5V Alkaline 10 Standard
Ansmann 1503-0000 C Industrial Alkaline (Box 10)
Ansmann 1503-0000 C Industrial Alkaline (Box 10)
Extended range
Order code: 18-4103
MPN: 1503-0000

Available to back orderBack-order availability date - 15/11/2026
1+ £13.44
Price per unit Ex VAT
C 7200mAh 26.2 x 50.0mm 26(W) x 50(H)mm 1.5V Alkaline 10 Standard
Ansmann 1504-0000 D Industrial Alkaline (Box 10)
Ansmann 1504-0000 D Industrial Alkaline (Box 10)
Extended range
Order code: 18-4104
MPN: 1504-0000

Available to back orderBack-order availability date - 15/11/2026
1+ £13.44
Price per unit Ex VAT
D 16000mAh 34.2 x 61.5mm 34(W) x 61(H)mm 1.5V 138 Alkaline 10 Standard
Ansmann 1505-0001 9V PP3 E Industrial Alkaline (Box 10)
Ansmann 1505-0001 9V PP3 E Industrial Alkaline (Box 10)
Standard range
Order code: 18-4105
MPN: 1505-0001

Despatched same day - 5 in stockAdditional quantity lead time 10 days
1+ £15.97
Price per unit Ex VAT
9V PP3 25.5 x 48.5 x 16mm 9V Alkaline 10 Standard

Trustpilot