Ansmann Comfort Mini PERFECT 7 NiMH Battery Chargers

Ansmann Brand: Ansmann

The Ansmann Comfort Mini battery charger is the next level in NiMH charging technology.

The good people at Ansmann have developed the Perfect 7 technology as a safer and more efficient way of charging your NiMH batteries, prolonging your battery's life as well as using USB power for the charging source.

At the start of charging the charger will check the battery and if the charger thinks the battery is not up to scratch it will flash red to let you know that the battery is no good. After the charging is complete the charger will give a gentle pulsed trickle charge, making sure your batteries are ready when you need them.

A clever feature of the charger is that if the USB power supply doesn't give sufficient current for the charger to fully operate, the charger will put the process on hold for one or two of the batteries (with an orange flashing light) and charge those once the others are fully charged

  • Fast charger for 1 or 2 NiMH AA or AAA batteries
  • Available with or without batteries
  • Microprocessor PERFECT 7 technology
  • Powered by USB (home USB charger, laptop or PC, powerbank)
  • Micro USB socket
  • 3 Colour status LED
  • Includes micro USB cable
  • Multiple protection
  • Typical charge times AAA 1000mAh 3 hours, AA 2100mAh 3 hours
DC Input socketMicro USB socket
DC Input voltage5V
DC Input current max.2400mA
Cell capacity max.AAA 1800mAh, AA 3600mAh
Charge currentAAA 400mA, AA 800mA
Trickle charge currentAAA 6.5mA, AA 13mA
Description Image Product Buy Pricing (Ex VAT) Batteries Type Chemistry Battery Sizes Charged Chemistries Charged Nominal Voltage Output Current
Ansmann 1001-0091 Comfort Mini Battery Charger
Ansmann 1001-0091 Comfort Mini Battery Charger
Standard range
Order code: 18-4256
MPN: 1001-0091

Available to back orderBack-order availability date - 15/10/2026
1+ £12.98
Price per unit Ex VAT
not supplied USB charger NiMH AA, AAA NiMH 5V 2400A
Ansmann 1001-0091-01 Comfort Mini with 2x AA2100 Battery Charger
Ansmann 1001-0091-01 Comfort Mini with 2x AA2100 Battery Charger
Standard range
Order code: 18-4257
MPN: 1001-0091-01

Despatched same day - 15 in stockAdditional quantity lead time 3 days
1+ £15.90
Price per unit Ex VAT
USB charger NiMH AA, AAA NiMH 5V 2400A

Trustpilot