Ansmann APS 300, 1000, 1500 Traveller 3-12VDC Power Supply

Ansmann Brand: Ansmann

A range of universal power supplies with adjustable output voltage settings of 3V /4.5 V / 5V / 6V / 7.5V / 9V and 12V to power many small electrical devices. Included in the set are different output connectors, which can be connected to the output cable with the desired polarity.

  • Wide range input 100V to 240V AC
  • Interchangeable input plugs including UK, EU, USA and AUS
  • 1.8m (approx) output lead with a set of 7 DC output plugs to fit most applications
  • Reversible output plug polarity
  • Short circuit protection
  • Fully regulated output
  • Double insulated
  • Ingress protection: IP20
  • CE marked
  • Available in 3 power options of 3.6W, 12W and 18W
Description Image Product Buy Pricing (Ex VAT) Output Current Dimensions Power Rating Reversible AC Input Plug Nationality Output Voltage Output Voltage (DC) Plug Type Polarity Supply Voltage Range
Ansmann 5311103 Aps 300 Traveller 3-12VDC 3.6W
Ansmann 5311103 Aps 300 Traveller 3-12VDC 3.6W
Standard range
Order code: 18-3971
MPN: 5311103

Despatched same day - 10 in stockAdditional quantity lead time 3 days
1+ £11.50
Price per unit Ex VAT
0.6 / 0.45 / 0.4 / 0.3A (L x W x H) 74 x 42 x 69mm 3.6W output plug polarity AUS, Euro, UK, USA Various 3 to 12V Interchangeable Selectable 100 to 240V
Ansmann 5311113 Aps 1000 Traveller 3- 12VDC 12W
Ansmann 5311113 Aps 1000 Traveller 3- 12VDC 12W
Standard range
Order code: 18-3972
MPN: 5311113

Despatched same day - 20 in stockAdditional quantity lead time 3 days
1+ £14.82
Price per unit Ex VAT
1A (L x W x H) 76 x 44 x 74mm 12W AUS, Euro, UK, USA Various 3 to 12V Interchangeable Selectable 100 to 240V
Ansmann 5311123 Aps 1500 Traveller 3-12VDC 18W
Ansmann 5311123 Aps 1500 Traveller 3-12VDC 18W
Standard range
Order code: 18-3973
MPN: 5311123

Despatched same day - 6 in stockAdditional quantity lead time 3 days
1+ £20.43
10+ £19.82
100+ £18.85
500+ £17.70
Price per unit Ex VAT
1.5A (L x W x H) 74 x 54.5 x 79.5mm 18W AUS, Euro, UK, USA Various 3 to 12V Interchangeable Selectable 100 to 240V

Trustpilot