Ansmann AES1 UK Energy Saving Timer Mains Socket

MPN
AES1
Brand
Ansmann
EAN-13
4013674240630
Order Code
18-4144
Country of Origin
China

Discontinued


Use this energy saving mains socket from Ansmann to cut down electricity bills - and to help save the planet!

This intelligent timer-controlled countdown device disconnects the power from appliances such as pumps, printers, copier and coffee machines after a pre-set period of operating time. With zero power consumption in standby mode, the AES 1 will save you money and protect the environment.


  • Pre-set operation range 15mins to 8hrs
  • LED display indicates operating time remaining
  • Colour: black
  • Size 72 x 72 x 76mm
  • Input voltage 230V AC
  • Maximum power 2500W
  • Maximum current 10A
  • Manufacturer's part AES 1


Type Energy-saving timer
Input voltage 230V AC
Size 72 x 72 x 76mm

Trustpilot