Ansmann 990-00111 Profi 500 LED Workshop Inspection Lamp 5W 500lm Rechargeable

MPN
990-00111
Brand
Ansmann
Order Code
01-2506
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/09/2026

The Ansmann 990-00111 Profi 500 is a rechargeable, monochrome workshop inspection lamp providing 500 lumens of light output. This 5-watt battery handlamp is ideal for use in workshops or inspection environments where clear visibility is essential. Its ergonomic handheld design makes it a versatile tool for various work light applications.
Type Workshop inspection lamp
Maximum Lumens 500lm
Bulb Type LED (monochrome)
Capacity 2600mAh
Charging Time 4h
Colour Black
Dim (L x W x H) 45.8 x 33 x 320.8 mm
Energy efficiency rating n.rel.
Height 320.8mm
LEDs 2
Length 45.8mm
Power 5W
Power supply (LOV) rechargeable
Protection Class IP20
Technology Li-ion
Weight 260g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot