Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 5816713 X3 High Performance LED Flashlight Torch - Black/Silver

Order Code:  

49-4121

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 5816713-510  Copy to clipboard EAN-13: 4013674167135
 Report an error

Discontinued

The high performance X3 LED torch from Ansmann is ideal for everyday use in the workplace, home garage or car. Made from shockproof and scratchproof aluminium, these flashlights are carefully designed to make them easy to handle and they offer great value for money.


  • Attractive design
  • Handy surface for better handling
  • Operating time 50h (approx)
  • Beam 100m
  • Requires 2x C batteries (supplied)
  • Carrying lanyard supplied
  • Dimensions 202mm x 44mm
  • Manufacturer's part 5816713

Reviews


Be the first to submit a review