Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ansmann 5311143-UK APS2250H 12-24V Universal PSU

Order Code:  

18-2542

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 5311143-UK  Copy to clipboard EAN-13: 4013674005031
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/05/2024

The Ansmann 5311143-UK APS2250H is a 12-24V Universal Power Supply (PSU) that is ideal for many small electrical devices. The Voltage-Stabilised, Short-Circuit Proof PSU includes 7 different output plugs, which can be connected to the output line in the desired polarity.

The power supply can be used worldwide thanks to the electronic switched power supply (100-240V AC). By means of a rotary switch the output voltages of 12V to 24V DC can be set.


  • 5311143 Ansmann complies with Level VI Efficiency Standards
  • Regulated output voltage
  • Short circuit proof
  • Different output connectors included
  • Desired polarity can be chosen
  • Electronic switch mode power supply for worldwide use (100-240V AC)
  • Selectable output voltages by a rotary switch: 12V, 15V, 18V, 19V, 20V, 22V, 24V DC
  • Maximum output current: 2250mA at 12V, 1800mA at 15V, 1500mA at 18V, 1400mA at 19V, 1350mA at 20V, 1200mA at 22V, 1000mA at 24V
  • Maximum output power: 27W
  • Supplied with DC Plugs 5.5 x 2.5mm, 5.0 x 2.1mm, 3.5 x 1.35mm, 2.35 x 0.75mm, 4.0 x 1.7mm, 3.5mm audio type jack, 2.5mm audio type jack. Can be configured centre positive or centre negative
  • Manufacturers Part No: Ansmann 5311143-UK APS2250H 12-24V
Type:APS2250H
Input voltage:100 to 240V AC
Output current:2250mA
Output current (low)(24V DC) 1000mA
Power:27W
Output current (high):(12V DC) 2250mA
Category:Bench PSU (adjustable voltage)
Output voltage:12V DC, 15V DC, 18V DC, 19V DC, 20V DC, 22V DC, 24V DC
Inputs:1
Used at:Mains socket
No. of outputs:1 x
Operating temperature:0°C to +25°C
Storage temperature:-25°C to +70°C
Material:ABS plastic
Approvals:CE
Output Voltage (DC) 12 to 24V
Output Current 1 / 2.25A
Power Rating 27W
AC Input Plug Nationality UK
Output Connector Interchangeable
Supply Voltage Range 100 to 240V
Dimensions (L x W x H) 100 x 53 x 32mm
Polarity Selectable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review