Ansmann 5035332 maxE AAA Rechargeable Batteries 800mAh 1.2V DECT Phone

Order Code:

11-2938

Brand: Ansmann MPN: 5035332 EAN-13: 4013674353323
Qty Unit Price (Inc VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
103 available to back orderBack-order availability date - 26/04/2026

The Ansmann DECT maxE HR03 AAA battery is a rechargeable NiMH battery with a capacity of 800 mAh and voltage of 1.2 V. Supplied in a pack of two, these batteries are ideal for use in devices such as DECT telephones. It offers reliable power solutions for various electronic applications requiring AAA-sized rechargeable batteries.
Battery Size AAA
Capacity 800mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute DECT maxE HR03
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot