Ansmann 5024063 Timer Power Strip 24h Mode 2500W IP20 Auto Shut-Off

Image Representative of Range

Ansmann 5024063 Timer Power Strip 24h Mode 2500W IP20 Auto Shut-Off

MPN
5024063
Brand
Ansmann
EAN-13
4013674024063
Order Code
11-2895
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.33 £14.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Ansmann 5024063 is a digital timer and power strip designed for 24-hour operation, supporting up to 2500 watts. It features IP20 protection, making it suitable for indoor use. This device is ideal for automating household appliances and managing energy consumption.
Type Timer/power strip
Depth 40mm
Dim (W x H x D) 72 x 72 x 40mm
Factory colour Black
Height 72mm
IP Rating IP20
Max. switching capacity 2500W
Misc Attribute digital
Number of SPCs 1
Rack size 483 mm (19")mm
Shortest switching time 15min
Summer/winter time manual
Switching current (max.) 10A
Switching cycle 24 modeh
Used at Indoors
Width 72mm

Reviews

Be the first to submit a review

Trustpilot