Ansmann 5022963 A-Pan CGA S007 Camera Battery 3.7V 800mAh Li-Ion

MPN
5022963
Brand
Ansmann
Order Code
01-2479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Pan CGA S007 is a digital camera battery with a 3.7 V and 800 mAh capacity. It is designed as a camcorder replacement battery for the original CGA-S007E model. This battery is suitable for use as a camera spare battery in various digital cameras.
Battery Size Non-standard rechargeable
Capacity 800mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Depth 30mm
Dim (W x H x D) 37 x 13 x 30 mm
Factory colour Black
Height 13mm
Rack size 483 mm (19")
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 29g
Width 37mm

Reviews

Be the first to submit a review

Trustpilot