Ansmann 5022953 Camera Battery NB-5L 3.7V 800mAh Long Life Li-ion

MPN
5022953
Brand
Ansmann
Order Code
01-2478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

Ansmann produces the NB-5L camera battery, featuring a capacity of 3.7 V and 800 mAh. This digital camera battery serves as a reliable replacement or spare for original camera batteries. It is typically used in camcorders and digital cameras to ensure uninterrupted performance.
Battery Size Non-standard rechargeable
Capacity 800mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Compatible With Canon PowerShot 950 IS
Depth 32mm
Dim (W x H x D) 45 x 8 x 32 mm
Factory colour Black
Height 8mm
Rechargeable Yes
Replaces Original Battery NB-5L
Type Camera battery
Weight (Per Battery) 24g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot