Ansmann 5022283 A-Can BP 511 Camera Battery 7.4V 1400mAh Long-Lasting

MPN
5022283
Brand
Ansmann
Order Code
01-2473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann A-Can BP 511 is a camcorder and digital camera battery designed to replace the original BP-511 battery. Featuring a 7.4 V output and 1400 mAh capacity, it provides reliable power for various cameras. This spare battery is ideal for photographers needing an extra power source during shoots.
Battery Size Non-standard rechargeable
Capacity 1400mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Depth 39mm
Dim (W x H x D) 55 x 21 x 39 mm
Factory colour Black
Height 21mm
Rack size 483 mm (19")
Rechargeable Yes
Replaces Original Battery BP-511
Type Camera battery
Weight (Per Battery) 80g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot