Ansmann 5021023-01 E-Block 9V PP3 Battery Lithium 700% Power Up to 10 Years

Image Representative of Range

Ansmann 5021023-01 E-Block 9V PP3 Battery Lithium 700% Power Up to 10 Years

MPN
5021023-01
Brand
Ansmann
EAN-13
4013674057474
Order Code
11-2893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 01/10/2026

The Ansmann E-Block 9 V / PP3 battery is a high-quality lithium 9 V battery ideal for reliable power. Known for its longevity and performance, it's commonly used in smoke detectors, medical equipment, and electronic devices. With its versatile compatibility, it's perfect for devices requiring 9 V power, such as the PP3, 6LR61, and AM6F series.
Type 9V PP3
Chemistry Lithium
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot