Ansmann 5020011-02 CR123 Battery Lithium 1375mAh 3V 6 pieces High Power Output

Image Representative of Range

Ansmann 5020011-02 CR123 Battery Lithium 1375mAh 3V 6 pieces High Power Output

MPN
5020011-02
Brand
Ansmann
EAN-13
4013674025619
Order Code
11-2891
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/09/2026

Ansmann produces the CR123 camera battery, a lithium power source with a capacity of 1375 mAh and a voltage of 3 V. It is commonly used in cameras, providing reliable and long-lasting energy. This product is available in a pack of six, ensuring ample supply for various devices.
Type CR123A
Capacity 1375mAh
Chemistry Lithium
Dimensions (H x W x D) 17 x 34mm
Pack Size 6
Terminal Type Standard
Voltage 3V
Diameter 17mm
Height 34.5mm

Reviews

Be the first to submit a review

Trustpilot