Ansmann 5015571 Red-Line C Battery 1.5V Alkaline 4 pieces Long-Lasting

Image Representative of Range

Ansmann 5015571 Red-Line C Battery 1.5V Alkaline 4 pieces Long-Lasting

MPN
5015571
Brand
Ansmann
EAN-13
4013674005536
Order Code
11-2885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 455 availableBack-order availability date - 08/10/2026

The Ansmann LR14 Red-Line C battery is an alkali-manganese battery with a voltage of 1.5V, suitable for devices requiring high energy output. Manufactured by Ansmann, these C batteries are designed for reliable performance and come in a pack of four, making them ideal for use in torches, toys, and other everyday electronics. Known for their long-lasting power, these batteries are especially useful in medium-drain applications.
Type C
Capacity 7200mAh
Chemistry Alkaline
Dimensions (H x W x D) 26.2 x 50.0mm
Pack Size 4
Terminal Type Standard
Diameter 25.5mm
Height 49.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot