Ansmann 5015553 LR03 Red-Line AAA Batteries 1.5 V Alkali 4 pcs Reliable

MPN
5015553
Brand
Ansmann
Order Code
01-2466
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 4 150
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/10/2026

Ansmann produces high-quality LR03 Red-Line AAA batteries, known for their reliable 1.5 V alkali-manganese composition. These micro-sized, disposable cells are ideal for powering small electronic devices like remote controls, toys, and clocks. Each package contains four durable AAA batteries, ensuring long-lasting performance for day-to-day applications.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 4
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot