Ansmann 2447-3032-60 Battery pack 4x Li-Ion 14.4V 2600mAh Rechargeable

MPN
2447-3032-60
Brand
Ansmann
EAN-13
4013674181209
Order Code
13-6443
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £38.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 15/08/2026

Ansmann 2447-3032-60 is a high-performance battery pack comprised of four lithium-ion cells, specifically designed in a 4S1P configuration, which delivers a nominal voltage of 14.4 volts and a capacity of 2600 milliampere-hours. This rechargeable energy source utilises four high-density 18650 lithium-ion cells, connecting them in series to achieve the specified voltage and capacity, making it well-suited for extensive use in various engineering applications. The 2447-3032-60 battery pack is highly applicable in sectors requiring reliable power sources, such as robotics, portable medical devices, and emergency backup systems, where consistent performance and durability are critical. With its robust design and rechargeable capability, the Ansmann battery pack provides a sustainable power solution for demanding environments.
Capacity 2600mAh
Chemistry Li-ion
Pack Size 1
Voltage 14.4V
Dimensions (H x W x D) (L x W x H) 22 x 68 x 74 mm
Height 74mm
Length 22mm
Manufacturer part # 2447-3032-60
No. of cells 4
Product Type Battery pack
Rechargeable Yes
Type 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.4V 2600mAh
Weight (Per Battery) 205g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot