Ansmann 1900-0117 eMobility Cable 5m Type 2 IP55 Impact-Proof 1/3Ph 1.4-11kW

MPN
1900-0117
Brand
Ansmann
EAN-13
4013674195176
Order Code
01-2430
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ansmann 1900-0117 eMobility charging cable is a 5-metre, 11kW Type 2 cable designed for efficient electric vehicle charging. It ensures reliable power transfer, making it ideal for home or public charging stations. This cable is essential for anyone needing a dependable solution for their eMobility charging needs.
Type eMobility charging cable
Cable Length 5m
Cable Colour Black
Charging capacity 11kW
Charging Current 16A
IP Rating IP55
Maximum Temperature 55°C
Min. temperature -25°C
Nominal Current 16A
Nominal Voltage 400V
Number of Phases 3-phase

Reviews

Be the first to submit a review

Trustpilot