Ansmann 1900-0100 Energy Check LCD Tester for All Common Battery Types

MPN
1900-0100
Brand
Ansmann
Order Code
01-2427
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £56.76
10+ £49.12
50+ £42.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann Battery Tester Energy Check LCD 1900-0100 is a reliable battery tester featuring an LCD display for precise battery level indication. With its capacity to test a wide range of battery types, it is ideal for both household and professional use. This device assists in monitoring charge status, ensuring optimal performance of electronic devices.
Type Battery tester
Battery Size Various
Chemistry Lithium
Colour Black
Dim (L x W x H) 19.500 x 10.000 x 3.200 cm
Display Digital
Height 3.200cm
Length 19.500cm
Misc Attribute Energy Check LCD
Power Supply 9 V battery (1x), included
Weight 0.273kg
Width 10.000cm

Reviews

Be the first to submit a review

Trustpilot