Ansmann 1900-0035 Battery Tester LED Display Tests 1.5V-3V Cells

MPN
1900-0035
Brand
Ansmann
Order Code
01-2425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann 1900-0035 is a battery tester designed for button cells, with a reading range of 1.5 V to 3 V. It serves as a battery charge indicator and battery level indicator, ensuring accurate assessment of power levels. This product is ideal for verifying the charge of small batteries used in items like watches and calculators.
Type Battery tester
Battery Size Button cell
Depth 55mm
Dim (W x H x D) 45 x 13.5 x 55 mm
Display LED
Height 13.5mm
Misc Attribute Button cell
Power Supply CR 1630 button cell, included
Weight 17g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot