Ansmann 1700-0115 Powerbank 10Ah Type-C 18W PD

MPN
1700-0115
Brand
Ansmann
EAN-13
4013674158348
Order Code
18-4236
Country of Origin
China
  • Not available for Export

Discontinued


The Ansmann Power Bank W1029 is a rechargeable Li-Polymer battery pack with a capacity of 10,000mAh providing a useful extra power source for your USB-powered devices like mobile phones, tablets and portable computers.


  • Capacity: 10Ah / 37Wh
  • Dimensions: 137.1 x 67.3 x 14mm
  • Inputs:
  • MicroUSB: 5V DC, max. 2A
  • Type C (PD+QC3.0): 5V DC, max. 2000mA / 9V DC, max. 2A
  • Outputs: (can be used simultaneously)
  • USB type A #1: 5-6V DC, max. 3A / 6-9V DC, max. 2A / 9-12V DC, max. 1.5A
  • USB type A #2: 5-6V DC, max. 3A / 6-9V DC, max. 2A / 9-12V DC, max. 1.5A
  • Type C (PD+QC3.0): 5-6V DC, max. 3A / 6-9V DC, max. 2A / 9-12V DC, max. 1.5A
  • Weight: 228g
  • Ansmann type 1700-0115
Capacity 3000mA
Dimensions 137.1 x 67.3 x 14mm
Voltage 5V

Trustpilot