Ansmann 1600-0505 Keyring Torch 80 lm Rechargeable USB-A Plug Dimmable

MPN
1600-0505
Brand
Ansmann
Order Code
01-2382
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Ansmann KL80R is a rechargeable keyring torch offering 80 lumens of light. Weighing just 18 grams, it is a compact and lightweight pocket light ideal for everyday carry. This torch is perfect for illuminating dark areas in emergency situations or while travelling.
Type Keyring torch
Bulb Type LED (monochrome)
Dim (L x W x H) 55 x 22 x 12 mm
Factory colour Black
Height 12mm
Illumination Range (high) 10m
Illumination Range (low) 4m
IP Rating IPX3, IK07
Length 55mm
Light Duration (high) 2.5h
Light Duration (low) 30h
Luminous flux (high) 80lm
Luminous flux (low) 8lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology LiPo
Weight 18g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot