Ansmann 1600-0385 PL130B LED Penlight

MPN
1600-0385
Brand
Ansmann
EAN-13
4013674169368
Order Code
18-2537
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This handy penlight features both side and top LEDs. Additional features include an On/Off switch and belt clip with magnet.


  • 3W LED Penlight with top and side LEDs
  • Wide angle illumination
  • 160 x 15mm
  • Powered by 2x AAA batteries (included)
  • Ansmann 1600-0385

Side LED
Luminous flux130lm
Run time6h
Beam distance16m
Peak beam illuminance250lx
Top LED
Luminous flux50lm
Run time7h
Beam distance12m
Peak beam illuminance150lx

Battery Type / Qty 2 x AAA
Body Material ABS
Lamp type LED
Light Output 130lm
Output Power 3W
Water Ingress IP20

Reviews

Be the first to submit a review

Trustpilot