Ansmann 1600-0275 FL1600R Industrial Light 20W 1600lm Neutral White

MPN
1600-0275
Brand
Ansmann
EAN-13
4013674154357
Order Code
01-2349
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Ansmann FL1600R industrial light offers 20 W power and 1600 lm output, providing neutral white illumination ideal for various settings. This robust lighting solution is suitable for industrial environments that require reliable and efficient lighting. Ansmann products are known for their durability and high performance in demanding conditions.
Type Industrial light
Bulb Type LED (monochrome)
Colour Neutral white
Colour Temperature 5000K
Depth 215mm
Dim (W x H x D) 266 x 273 x 215 mm
Energy efficiency rating n.rel.
Height 273mm
IP Rating IP54
Number of bulbs 40
Power 20W
Rack size 483 mm (19")
Total luminous flux 1600lm
Weight 1440g
Width 266mm

Reviews

Be the first to submit a review

Trustpilot