Ansmann 1600-0223 HS20R Pro LED Cordless Searchlight Robust 1700 lm

MPN
1600-0223
Brand
Ansmann
Order Code
01-2341
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/10/2026

The Ansmann HS20R Pro is a cordless handheld searchlight offering 1700 lumens, ideal for workshop or outdoor use. This rechargeable light features a powerful spotlight, making it suitable for professional or emergency situations. The compact design of the handheld spotlight ensures ease of use and portability.
Type Cordless handheld searchlight
Bulb Type LED (monochrome)
Dim (L x W x H) 216 x 82 x 105 mm
Factory colour Black
Height 105mm
Illumination Range (high) 470m
LEDs 3
Length 216mm
Light Duration (high) 7h
Light Duration (low) 10h
Luminous flux (high) 1700lm
Luminous flux (low) 360lm
Luminous flux (medium) 950lm
Rack size 483 mm (19")
Waterproof No
Weight 990g
Width 82mm

Reviews

Be the first to submit a review

Trustpilot