Ansmann 1525-0001 Battery 9V Alkali-Manganese 6pk Reliable & Durable

MPN
1525-0001
Brand
Ansmann
EAN-13
4013674120086
Order Code
01-2328
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2 6
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 144 availableBack-order availability date - 12/10/2026

Ansmann manufactures the 9 V / PP3 battery, available in a pack of six and featuring alkali-manganese chemistry for reliable performance. This battery is commonly used in smoke detectors and other household devices that require consistent power. The Ansmann 1525-0001 battery ensures long-lasting energy, making it ideal for high-drain applications.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 6
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot