Ansmann 152100002 RC Battery Charger (Powerjack) 7.2V/9.6V

MPN
152100002
Brand
Ansmann
EAN-13
4046683056497
Order Code
18-3806

Discontinued


The Ansmann Fast RC Battery Charger (Powerjack) 7.2V/9.6V is for 6-8 cell rechargeable radio control battery packs.

It comes supplied with a standard Tamiya connector. This is an economical and a very simple to use charger. It is designed to be plugged into a standard UK mains socket (fitted). There is a red LED to indicate charging.


  • For 6-8-cell rechargeable RC battery packs
  • Charging time: 40 minutes to one hour per 100mAh
  • Charge display: by red LED
  • Input voltage: 230V 50Hz +/-10%
  • Output voltage: 8.4 to 11.2V
  • Nominal V DC charging current: 180 to 140mA
Type Battery charger
Chemistries Charged NiCd
Input Voltage 230V 50Hz +/-10%
Nominal Voltage 9.6V
Output Current 0.14A
Output Voltage 8.4 to 11.2V

Trustpilot