Ansmann 1516-0097 Button Cell CR 1/3 N 3V Reliable Lithium Battery

MPN
1516-0097
Brand
Ansmann
Order Code
01-2313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The Ansmann Button Cell CR 1/3 N is a 3V lithium battery, known for its compact size and reliability. Manufactured by Ansmann, it features the CR1110 model, making it ideal for devices requiring consistent power. Common applications include wristwatches and pocket calculators.
Type CR1/3N
Chemistry Lithium
Dimensions (H x W x D) 11.6 x 10.8mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 10.8mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot