Ansmann 1515-0000 Red-Line 9V Battery Reliable Long-lasting Power

MPN
1515-0000
Brand
Ansmann
Order Code
01-2309
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 2 6
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

The Ansmann 6LR61 Red-Line is a 9 V alkaline-manganese battery, ideal for use in devices requiring reliable and long-lasting power. Notably recognized by its compatibility with numerous codes such as PP3 and MN1604, this battery is perfect for smoke alarms and various remote controls. With its durable construction, it ensures consistent performance across a range of household and electronic devices.
Type 9V PP3
Chemistry Alkaline
Dimensions (H x W x D) 25.5 x 48.5 x 16mm
Pack Size 1
Terminal Type Standard
Height 48.5mm
Voltage 9V
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot