Ansmann 1512-0021 Red-Line AA Battery Alkali-Manganese 1.5 V Longevity

MPN
1512-0021
Brand
Ansmann
EAN-13
4013674033249
Order Code
01-2306
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.350
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 469 availableBack-order availability date - 27/10/2026

The Ansmann LR06 Red-Line is an AA alkaline-manganese battery providing 1.5 V power, suitable for a variety of electronic devices. Renowned for its reliability and efficiency, it is commonly used in gadgets like remote controls, clocks, and children's toys. Ideal for both home and professional use, this high-quality battery ensures long-lasting performance.
Type AA
Capacity 2700mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 1
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot