Ansmann 1506-0039-510 Battery 240Mah Lithium Button Cell Non Rechargeable

MPN
1506-0039-510
Brand
Ansmann
EAN-13
4013674217052
Order Code
13-6433
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 818 availableBack-order availability date - 04/12/2026

Ansmann 1506-0039-510 encompasses the technical details of a reliable source of power, specified as the 3410125 model of lithium button cell batteries, uniquely identified under the non-rechargeable category. This CR2032 industrial-grade battery delivers a capacity of 240 mAh, offering consistent voltage output ideal for various low-drain applications. Packaged efficiently in a 20-unit tray, this button cell is optimised for integration in electronic devices such as small sensors, memory backup systems, or compact consumer electronics. With a focus on durability and stability, it finds its use extensively in applications requiring both precision and dependability over time. This battery's design prioritises secure fitment and dependable energy supply crucial for maintaining the operational integrity of circuits in sophisticated engineering environments.
Type CR2032
Capacity 240mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 20
Terminal Type Standard
Capacity (mAh, Ah) 240mAh
Content 1
Product Type Button cell
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot