Ansmann 1506-0038-510 Button Cells 1Pc 630Mah Tray Lithium Non-Rechargeable

MPN
1506-0038-510
Brand
Ansmann
EAN-13
4013674217045
Order Code
13-6432
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 882 in stock

Ansmann 1506-0038-510 is a lithium button cell designed for industrial applications, denoting both reliability and performance within its compact form factor. This particular cell, also known as CR2450, features a capacity of 630 mAh and is presented in a tray format to accommodate bulk use, offering efficiency during assembly and installation processes. Engineered for use in various electronic assemblies, including memory backup systems, remote keyless entry systems, and medical devices, this non-rechargeable button cell provides stable voltage and long operational lifespan, crucial for maintaining the integrity of sensitive electronic circuits. The construction prioritises durability and consistent energy output, making it ideal for both high and low drain applications where precision and reliability are paramount.
Type CR2450
Capacity 630mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Capacity (mAh, Ah) 630mAh
Content 1
Product Type Button cell
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot