Ansmann 1502-0026-510 AA Batteries 1.5V High Capacity 150 pcs

MPN
1502-0026-510
Brand
Ansmann
EAN-13
4013674198672
Order Code
01-2299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 344 availableBack-order availability date - 27/10/2026

The Ansmann 1502-0026-510 AA battery is an alkali-manganese power source with a voltage of 1.5 V. This pack contains 150 batteries, making it suitable for high-consumption devices or bulk storage needs. Common applications include powering household electronics, toys, and remote controls.
Type AA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 150
Terminal Type Standard
Diameter 14mm
Height 50.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot