Ansmann 1501-0026-510 AAA Batteries 1.5V 150-Pack for High Power Use

MPN
1501-0026-510
Brand
Ansmann
EAN-13
4013674205325
Order Code
01-2255
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    1 4 150
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 634 availableBack-order availability date - 28/10/2026

Ansmann's 1501-0026-510 AAA battery is an alkali-manganese power source with a voltage of 1.5V, suitable for a wide range of low to high-drain devices. This pack includes 150 AAA batteries, ideal for bulk use in professional and household settings. With reliable performance, these batteries are frequently used in remote controls, toys, and portable electronics.
Type AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 150
Terminal Type Standard
Diameter 10.5mm
Height 44.5mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot