Ansmann 1313-0004 C Li-Ion Rechargeable Battery 2500mAh 2 Pack With USB-C Cable

MPN
1313-0004
Brand
Ansmann
EAN-13
4013674193981
Order Code
18-4363
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Inc VAT)
1+ £20.15
3+ £19.48
10+ £18.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/05/2026

Ansmann 1313-0004 C Li-Ion Rechargeable Battery – the ultimate power solution for your high-drain devices. Whether it's for your electric toys, torches, radios, or security cameras, these batteries are designed to deliver consistent and reliable performance.


  • High-quality ANSMANN lithium rechargeable batteryAAA with Safety Board
  • Stable voltage of 1,5 V over the entire period of use
  • Ideally suited for use in Remote controls, digital cameras, toys, torches, head lights, razors, kitchen
    appliances such as milk frothers, wall clocks, alarm clocks, etc.
  • Integrated protective circuitry protects against overcharging, overload, short circuit and deep discharge
  • Max. Continuous discharge current: 0,5 A
  • Very low self-discharge and high energy efficiency
  • Excellent price-performance ratio
  • 2 years guarantee
Battery Size C
Capacity 2500mAh
Chemistry Li-ion
Pack Size 2
Voltage 1.5V
Dimensions (H x W x D) 86 x 26 x 123mm
Terminal Type Protruded positive, Flat negative
Weight (Per Battery) 103g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot