Ansell YY23T-00132-06 AlphaTec® 2300 PLUS Chem Protection XXL Yellow

MPN
YY23T-00132-06
Brand
Ansell
EAN-13
5013756066430
Order Code
08-4644
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Inc VAT)
1+ £15.88 £15.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

Ansell manufactures the AlphaTec® 2300 PLUS - Model 132, a yellow XXL protective overall designed for chemical protection. This disposable workwear is ideal for environments requiring reliable personal protective equipment against hazardous substances. It is commonly used in chemical handling, cleaning operations, and other industrial applications.
Type Overalls
Colour Yellow
Material Polyethylene made of two-component polypropylene/polyethylene fleece
Size XXL
EN Standards EN 14605:2005;EN ISO 13982-1:2004;EN 1073-2:2002;EN ISO 13982-1:2004;EN 1149-5:2008;EN 14126

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot