Ansell Ringers R840R100-1P Protective Glove Size 10 Impact Protection

MPN
R840R100-1P
Brand
Ansell
GTIN-14
10076490626171
Order Code
08-4624
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Ansell's Ringers R840 R840R100-1P protective gloves offer robust thermal protection in a size 10. Designed to meet the EN 21420:2020 standards, these safety gloves are ideal for demanding workplace environments. Perfect for industries requiring high-performance protective gear.
Size 10
Colour Black, Green, Yellow
Type Protective glove
Material (palm) Nitrile
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot