Ansell R840R090-1P Ringers Protective Glove Size 9 EN 21420:2020 Pair

MPN
R840R090-1P
Brand
Ansell
GTIN-14
10076490626225
Order Code
08-4623
Country of Origin
Sri Lanka
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Ansell Ringers R840 R840R090-1P protective gloves, size 9, are designed for workplace safety and meet the EN 21420:2020 standard. These gloves provide thermal protection and are ideal for demanding environments requiring robust hand protection. Typically used in industrial and construction settings, they help in safeguarding hands from various hazards.
Size 9
Colour Black, Green, Yellow
Type Protective glove
Material (palm) Nitrile
Standards EN 21420:2020

Reviews

Be the first to submit a review

Trustpilot