Ansell 93852100 MICROFLEX Nitrile Gloves Size 10 Black Textured 100 Pieces

MPN
93852100
Brand
Ansell
EAN-13
2050008483525
Order Code
08-4615
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

Ansell's MICROFLEX® 93852100 are disposable nitrile gloves in size 10, designed for effective protection under EN 374-1, EN 420-2003, EN 455, EN 21420:2020, and EN 374-5 standards. These safety gloves offer reliable protection for various workplace tasks, providing a barrier against chemicals and contaminants. Ideal for medical, laboratory, and industrial applications, these gloves enable safe and hygienic handling.
Size 10
Colour Black
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot