Ansell 93852090 MICROFLEX Nitrile Gloves Size 9 Black Latex-Free 100 Pieces

MPN
93852090
Brand
Ansell
EAN-13
2050008483518
Order Code
08-4614
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

Ansell's MICROFLEX® 93852090 gloves are disposable nitrile gloves, compliant with EN and ISO standards, ensuring high safety and protection. These protective gloves are suitable for various workplace environments requiring enhanced hygiene and chemical resistance. The lightweight design makes them ideal for healthcare, laboratory, and industrial applications.
Size 9
Colour Black
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot