Ansell 93852080 MICROFLEX Nitrile Gloves Size 8 Black Powder-Free

MPN
93852080
Brand
Ansell
EAN-13
2050008483501
Order Code
08-4613
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    7 8 9 10
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

The Ansell MICROFLEX® 93852080 are disposable nitrile gloves designed for reliable protection and comfort. They meet several safety standards, including EN 374-1 and EN 455, making them suitable for medical and industrial applications. These gloves are ideal for tasks requiring high dexterity and chemical resistance.
Size 8
Colour Black
Type Disposable glove
Standards ISO 21420:2020

Reviews

Be the first to submit a review

Trustpilot